- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3220-14-0300-00-TR
Description
+
IDC Box Header - 0.050" (1.27mm) - 14Pos - Low Profile - SMT - Nylon 9T - Gold Flash - Tape&Reel
Search Keywords: 322014030000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3220-14-0300-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4900
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,566
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$1.008
250
$0.895
500
$0.816
1,000
$0.697
4,900
$0.633
9,800
$0.625
14,700
$0.624
19,600 +
$0.622
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT